3241217 | Phoenix Contact

Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 2.8 mm, yellow, 3241217

Order No.: 60P7272
EAN: 4046356826228
MPN:
3241217
C-PCEI 6/2
Series: C-PCEI
3241217 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Cable lug C-PCEI 6/2

StiftCable lug, yellow, 4 - 6 mm², L1=12 mm, with inserted copper sleeve, for insulation crimping

The technical characteristics of 3241217 from Phoenix Contact at a glance

  • Item description: C-PCEI 6/2
  • Insulation available: Yes
  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Flange shape: Stiftform
  • max. area of the nominal cross section: 6 mm²
  • min. Nominal cross section: 4 mm²
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 2.8 mm
Logistics
Country of origin TW
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes