1410055 | Phoenix Contact

Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, NBR, black, 1410055

Order No.: 60P7176
EAN: 4046356776202
MPN:
1410055
CES-SRG-BK-2ASI-LL
Series: CES
1410055 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 10 days: 61 pcs.
Leadtime: 2 Weeks **
Total Price:
3.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0226 €

Cable sleeve, 1410055, Phoenix Contact

Cable sleeve, small, number of conductors: 2, type: AS-i cable (left left), slotted, material: NBR, color: black, length: 29.5 mm, width: 19.5 mm, height: 17 mm.

Technical specifications
Width 19.5 mm
Colour schwarz
Height 17 mm
Length 29.5 mm
Material NBR
max. operating temperature 125 °C
min. operating temperature -40 °C
Accessory Type Kabeltülle
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes