1410068 | Phoenix Contact
Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, SEBS, gray, 1410068
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Cable sleeve, 1410068, Phoenix Contact
Cable sleeve, small, number of conductors: 1, type: AS-i cable (left), slotted, material: SEBS (halogen-free), color: gray, length: 29.5 mm, width: 19.5 mm, height: 17 mm.
Technical specifications
Width | 19.5 mm | |
Colour | grau | |
Height | 17 mm | |
Length | 29.5 mm | |
Material | SEBS | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Kabeltülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |