1410440 | Phoenix Contact

Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, SEBS, gray, 1410440

Order No.: 60P7218
EAN: 4046356776271
MPN:
1410440
CES-STPG-GY-2X9
Series: CES
1410440 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €

Cable sleeve, 1410440, Phoenix Contact

Cable sleeve, small, number of conductors: 2, type: round cable, slotted, external cable diameter: 2x 8.4 mm - 8.7 mm, material: SEBS (halogen-free), color: gray, length: 29.5 mm, width: 19.5 mm, height: 17 mm.

Technical specifications
Width 19.5 mm
Colour grau
Height 17 mm
Length 29.5 mm
Material SEBS
max. operating temperature 80 °C
min. operating temperature -40 °C
Accessory Type Kabeltülle
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes