1410563 | Phoenix Contact
Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, NBR, black, 1410563
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable sleeve, 1410563, Phoenix Contact
Cable sleeve, small, number of conductors: 1, type: round cable, slotted, external cable diameter: 1x 14 mm - 15 mm, material: NBR, color: black, length: 29.5 mm, width: 19.5 mm, height: 17 mm.
Technical specifications
Width | 19.5 mm | |
Colour | schwarz | |
Height | 17 mm | |
Length | 29.5 mm | |
Material | NBR | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Kabeltülle |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |