1411074 | Phoenix Contact
Sealing frame, size B24, 10 conical grommets, conductor Ø 2-11 mm, (L x W x H) 147 x 58 x 20 mm, PA/NBR, black, 1411074
Unit Price (€ / pc.)
60.1545 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Sealing frame CES-B24-10XSRC-BK
Sealing frame with screw cap, size: B24, with 10 already mounted cone grommets for conductor diameters 2 mm-11 mm.
The technical characteristics of 1411074 from Phoenix Contact at glance
- Material : Plastic
- Material (according to standard) : not available
- Number of holes : 1
- Dimensional standard output : not relevant
- Article description : CES-B24-10XSRC-BK
- Hole spacing in transverse direction : 130 mm
- Profile abbreviation : not relevant
- Length of the mounting distance : 32 mm
- Nominal dimension of the forming element : not relevant
- Surface finish : not relevant
- Surface protection (according to standard) : not available
- Nominal width : not relevant
- Surface protection : not relevant
- Standard number (form letter) : not relevant
- Nominal pressure series : not relevant
- Abbreviation (according to standard) : not relevant
- Hole diameter : 5.5 mm
- min. Thickness : 20 mm
Further links to Phoenix Contact 1411074
You can find more information about Phoenix Contact under the following links 1411074
Technical specifications
Version | Größe B24, 10 Konustüllen, Leiter-Ø 2-11 mm | |
Width | 58 mm | |
Colour | schwarz | |
Height | 20 mm | |
Length | 147 mm | |
Material | PA/NBR | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Dichtungsrahmen |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |