1411286 | Phoenix Contact

Flat seal, M40, (W x H) 52.8 x 2 mm, PA, white, 1411286

Order No.: 60P6600
EAN: 4046356924078
MPN:
1411286
A-SEW-40-P-W
Series: A-SEW
1411286 Phoenix Contact Cable Management Accessories Image 1
1411286 Phoenix Contact Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 10 days: 104 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Flat seal A-SEW-40-P-W

Flat seal, nylon, for thread M40, color: white.

The technical characteristics of 1411286 from Phoenix Contact at glance

  • Inner diameter : 40 mm
  • Material : Nylon
  • Outer diameter : 50.5 mm
  • Article description : A-SEW-40-P-W
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2 mm
  • Suitable for thread size (metric) : M40

Further links to Phoenix Contact 1411286

You can find more information about Phoenix Contact under the following links 1411286

Technical specifications
Version M40
Width 52.8 mm
Colour weiß
Height 2 mm
Material PA
Accessory Type Flachdichtung
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei