1411287 | Phoenix Contact

Flat seal, M50, (W x H) 64.8 x 2 mm, PA, white, 1411287

Order No.: 60P6601
EAN: 4046356924085
MPN:
1411287
A-SEW-50-P-W
Series: A-SEW
1411287 Phoenix Contact Cable Management Accessories Image 1
1411287 Phoenix Contact Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
1.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3923 €

Flat seal A-SEW-50-P-W

Flat seal, nylon, for thread M50, color: white.

The technical characteristics of 1411287 from Phoenix Contact at glance

  • Article description : A-SEW-50-P-W
  • Outer diameter : 63.4 mm
  • Material : Nylon
  • Inner diameter : 50.4 mm
  • Suitable for thread size (metric) : M50
  • min. Thickness : 2 mm
  • Suitable for thread size (NPT) : No
  • Suitable for thread size (PG) : No

Further links to Phoenix Contact 1411287

You can find more information about Phoenix Contact under the following links 1411287

Technical specifications
Filter Property Value
Product type flat seal
Version M50
Width 64.8 mm
Height 2 mm
Colour white
Material PA
min. operating temperature -60 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes