1582462 | Phoenix Contact

Seal, 17.2 x 9 mm, NBR, black, for AS-i line, 1582462

Order No.: 62P3267
EAN: 4046356463102
MPN:
1582462
KV-DI-PG16-1XASI
Series: KV-DI
1582462 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

Seal KV-DI-PG16-1XASI

Seal for an AS-i cable, 17.2 x 9 mm, from NBR, black, for protection class IP65/67.

The technical characteristics of 1582462 from Phoenix Contact at glance

  • Article description : KV-DI-PG16-1XASI
Technical specifications
Ausführung 17,2 x 9 mm
Farbe schwarz
Geeignet für AS-i-Leitung
Material NBR
max. Temperatur 80 °C
min. Temperatur -40 °C
Zubehörart Dichtung
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes