1582464 | Phoenix Contact
Seal, 17.2 x 9 mm, NBR, black, for AS-i line, 1582464
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Seal KV-DI-PG16-2XASI
Seal for two AS-i cables, 17.2 x 9 mm, from NBR, black, for protection class IP65/67
The technical characteristics of 1582464 from Phoenix Contact at glance
- Article description : KV-DI-PG16-2XASI
Technical specifications
Ausführung | 17,2 x 9 mm | |
Farbe | schwarz | |
Geeignet für | AS-i-Leitung | |
Material | NBR | |
max. Temperatur | 80 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Dichtung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |