1607832 | Phoenix Contact

Seal, conductive, (L x W x H) 3.1 x 56.5 x 31 mm, EPDM, black, for size 1, 1607832

Order No.: 62P5047
EAN: 4017918954796
MPN:
1607832
VC-T1-PR-D1
Series: VC-T
1607832 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9044 €

Seal VC-T1-PR-D1

Replacement seal for grommet size 1.

The technical characteristics of 1607832 from Phoenix Contact at glance

  • Article description : VC-T1-PR-D1
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
Technical specifications
Version leitfähig
Width 56.5 mm
Colour schwarz
Suitable for Größe 1
Height 31 mm
Length 3.1 mm
Material EPDM
max. operating temperature 125 °C
min. operating temperature -40 °C
Accessory Type Dichtung
Logistics
Country of origin PL
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes