1642850 | Phoenix Contact
Wire break, NS 35/15, NS 35/7.5, (L x W x H) 70 x 11 x 45 mm, PC/PBT, black, for TS35 Mounting rail, 1642850
Order No.: 64P2740
EAN: 4067923170292
MPN:
1642850
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Available in 10 days: 328 pcs.
Leadtime: 2 Weeks **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
13.1971 €
25 pcs.
11.8762 €
50 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire brake, 1642850, Phoenix Contact
Structuring of conductors for cross-sections of 0.5-6 mm². Compatible with NS 35 mounting rails and UC-TM 6, UCT-TM 6 labeling material.
Technical specifications
Version | NS 35/15, NS 35/7,5 | |
Width | 11 mm | |
Colour | schwarz | |
Suitable for | TS35 Tragschiene | |
Height | 45 mm | |
Length | 70 mm | |
Material | PC/PBT | |
max. operating temperature | 35 °C | |
min. operating temperature | 5 °C | |
Accessory Type | Leiterbremse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |