1686863 | Phoenix Contact
NPT adapter, (L) 33 mm, head Ø 32 mm, NBR, silver, for 1/1-M32, 1686863
Unit Price (€ / pc.)
19.6826 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.3022 €
25 pcs.
16.6600 €
50 pcs.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter HC-NPT-1/1-M32
NPT-Adapter, IP68, up to 5 bar, including O-Ring-Seal, M32 to 1.
The technical characteristics of 1686863 from Phoenix Contact at glance
- Thread type of the internal thread : NPT
- Thread type of the internal thread : metrisch
- Size of the external thread (imperial) : not relevant
- Size of the internal thread (PG) : not relevant
- Size of the female thread (imperial) : 1 Zoll
- External thread size (metric) : 32
- Article description : HC-NPT-1/1-M32
- Material : Messing nickel-plated
- explosion-proof : No
- nickel-plated : Yes
Further links to Phoenix Contact 1686863
You can find more information about Phoenix Contact under the following links 1686863
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | NPT adapter | |
| Suitable for | 1/1-M32 | |
| Length | 33 mm | |
| Head Diameter | 32 mm | |
| Colour | silver | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |