2200912 | Phoenix Contact
Mounting foot, (L) 154.4 mm, black, for surface mount housing, 2200912
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 2 Weeks **
Mounting material HC-ALU 6 MOUNT 150 GY
Mounting foot for wall mounting of the surface mount enclosure HC-ALU.
The technical characteristics of 2200912 from Phoenix Contact at glance
- Color : grey
- Wall mounting possible : No
- Mounting rail installation possible : No
- Article description : HC-ALU 6 MOUNT 150 GY
Technical specifications
Colour | schwarz | |
Suitable for | Aufbaugehäuse | |
Length | 154.4 mm | |
Accessory Type | Montagefuß |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |