2203736 | Phoenix Contact
Sealing frame, self adhesive, (W x H) 71.3 x 45.2 mm, anthracite, for handheld enclosure C-Mini-Plus 2.8" display, 2203736
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: On Request **
Seal HCS-C MINI-P D-SEAL 2.8
Sealing frame self-adhesive, lasered for 2.8 display.
The technical characteristics of 2203736 from Phoenix Contact at glance
- Article description : HCS-C MINI-P D-SEAL 2.8
- Depth : 2 mm
- Width : 71.3 mm
- Color : anthracite
Technical specifications
Version | selbstklebend | |
Width | 71.3 mm | |
Colour | anthrazit | |
Suitable for | Handheld-Gehäuse C-Mini-Plus 2,8"-Display | |
Height | 45.2 mm | |
Accessory Type | Dichtungsrahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |