2203737 | Phoenix Contact

Sealing frame, self adhesive, (W x H) 75 x 45.2 mm, anthracite, for handheld enclosure C-Medium 2.8" display, 2203737

Order No.: 65P0594
EAN: 4055626485430
MPN:
2203737
HCS-C MEDIUM D-SEAL 2,8
Series: HCS-C
Phoenix Contact
2203737 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 1 Week **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €

Seal HCS-C MEDIUM D-SEAL 2.8

Sealing frame self-adhesive, lasered for 2.8 display.

The technical characteristics of 2203737 from Phoenix Contact at glance

  • Color : anthracite
  • Width : 75 mm
  • Depth : 2 mm
  • Article description : HCS-C MEDIUM D-SEAL 2.8
Technical specifications
Version self adhesive
Width 75 mm
Colour anthracite
Suitable for handheld enclosure C-Medium 2.8" display
Height 45.2 mm
Accessory Type sealing frame
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes