2203738 | Phoenix Contact

Sealing frame, self adhesive, (W x H) 74 x 43.8 mm, anthracite, for handheld enclosure T-Mini 2.8" display, 2203738

Order No.: 65P0369
EAN: 4055626485447
MPN:
2203738
HCS-T MINI D-SEAL 2,8
Series: HCS-T
2203738 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €

Seal HCS-T MINI D-SEAL 2.8

Sealing frame self-adhesive, lasered for 2.8 display.

The technical characteristics of 2203738 from Phoenix Contact at glance

  • Article description : HCS-T MINI D-SEAL 2.8
  • Depth : 2 mm
  • Width : 74 mm
  • Color : anthracite
Technical specifications
Version selbstklebend
Width 74 mm
Colour anthrazit
Suitable for Handheld-Gehäuse T-Mini 2,8"-Display
Height 43.8 mm
Accessory Type Dichtungsrahmen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes