2203739 | Phoenix Contact

Sealing frame, self adhesive, (W x H) 73.6 x 44.2 mm, anthracite, for handheld enclosure C-Maxi 2.8" display, 2203739

Order No.: 65P0606
EAN: 4055626485454
MPN:
2203739
HCS-C MAXI D-SEAL 2,8
Series: HCS-C
2203739 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €

Seal HCS-C MAXI D-SEAL 2.8

Sealing frame self-adhesive, lasered for 2.8 display.

The technical characteristics of 2203739 from Phoenix Contact at glance

  • Color : anthracite
  • Width : 73.6 mm
  • Depth : 2 mm
  • Article description : HCS-C MAXI D-SEAL 2.8
Technical specifications
Version selbstklebend
Width 73.6 mm
Colour anthrazit
Suitable for Handheld-Gehäuse C-Maxi 2,8"-Display
Height 44.2 mm
Accessory Type Dichtungsrahmen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes