2702544 | Phoenix Contact
Optional cable gland, (H) 69.1 mm, for WLAN, 2702544
Unit Price (€ / pc.)
141.7171 € *
Available: 0 pcs.
Available in 10 days: 204 pcs.
Leadtime: 2 Weeks **
Adapter FL M32 ADAPTER
Accessories for the FL-WLAN 1100- series: Optional cable gland for sealing (IP67) of the FL-WLAN 110x connection (IP20), if the device is not installed directly on a closed housing. When mounting on a control cabinet, etc. not necessary.
The technical characteristics of 2702544 from Phoenix Contact at glance
- Article description : FL M32 ADAPTER
Technical specifications
Suitable for | WLAN | |
Height | 69.1 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Optionale Kabeldurchführung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |