3071401 | Phoenix Contact
Cable management system, with swivel joint for opening, (L x W x H) 218 x 68 x 140.5 mm, PC, gray, for rewiring, 3071401
Unit Price (€ / pc.)
64.6170 € *
Available: 0 pcs.
Available in 10 days: 178 pcs.
Leadtime: 2 Weeks **
Cable routing system, 3071401, Phoenix Contact
Cable routing system, with swivel joint for opening, Length: 218 mm, Width: 68 mm, Height: 140.5 mm, Diameter: 42 mm, Color: gray
Features
- Subsequent wiring is easy, thanks to swivel joint openings that can be operated without tools
- Easily plan cable harnesses: the cable length is predefined through the swivel arm
- Integrated flanges with strain relief make assembly quick and easy
- Mechanical cable protection and bundling, thanks to protective covers that can be attached without tools
- Route pre-assembled cables and conductors easily, thanks to the patent-pending swivel joint
- High-grade elastic and mechanically resilient plastic
Technical specifications
Version | mit Drehgelenk zum Öffnen | |
Width | 68 mm | |
Colour | grau | |
Suitable for | Nachverdrahtung | |
Height | 140.5 mm | |
Length | 218 mm | |
Material | PC | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Accessory Type | Kabelführungssystem |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |