3240959 | Phoenix Contact
Tubing holders, head Ø 13 mm, PA, black, 3240959
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: On Request **
Hose holder with cover WP-BASE C PA HF 13.0 BK
Hose holder with cover.
The technical characteristics of 3240959 from Phoenix Contact at glance
- Article description : WP-BASE C PA HF 13.0 BK
- Percentage by weight of styrofoam in the individual article packaging : 0 g
- Percentage by weight of cardboard in the individual article packaging : 0 g
- Weight share of film in the individual article packaging : 1.6 g
- Weight of the article packaging : 4.7 g
Technical specifications
Farbe | schwarz | |
Kopfdurchmesser | 13 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Schlauchhalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |