3240961 | Phoenix Contact

Tubing holders, head Ø 21.2 mm, PA, black, 3240961

Order No.: 61P2903
EAN: 4046356710688
MPN:
3240961
WP-BASE C PA HF 21,2 BK
Series: WP-BASE C PA HF
Phoenix Contact
3240961 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Hose holder with cover WP-BASE C PA HF 21.2 BK

Hose holder with cover.

The technical characteristics of 3240961 from Phoenix Contact at glance

  • Article description : WP-BASE C PA HF 21.2 BK
  • Percentage by weight of styrofoam in the individual article packaging : 0 g
  • Percentage by weight of cardboard in the individual article packaging : 0 g
  • Weight share of film in the individual article packaging : 1.6 g
  • Weight of the article packaging : 8 g
Technical specifications
Colour black
Head Diameter 21.2 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Hose holder
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes