3240974 | Phoenix Contact

Transition grommet, (L) 29 mm, head Ø 10 mm, TPE, black, 3240974

Order No.: 61P2957
EAN: 4046356710923
MPN:
3240974
WP-EC TPE HF 10,0 BK
Series: WP-EC TPE HF
3240974 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

Transition nozzle from hose to cable WP-EC TPE HF 10,0 BK

End nozzles, transition nozzles from hose to cable.

The technical characteristics of 3240974 from Phoenix Contact at glance

  • Nominal diameter : 10 mm
  • Nominal width (imperial) : 1/8
  • Material : Plastic
  • Article description : WP-EC TPE HF 10,0 BK
  • Material : Thermoplastic elastomers (TPE)
  • closed end cap available : No
  • max. Temperature : 120 °C
  • min. Temperature : - 40 °C

Further links to Phoenix Contact 3240974

You can find more information about Phoenix Contact under the following links 3240974

Technical specifications
Farbe schwarz
Kopfdurchmesser 10 mm
Länge 29 mm
Material TPE
max. Temperatur 120 °C
min. Temperatur -40 °C
Zubehörart Übergangstülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes