3240977 | Phoenix Contact
Transition grommet, (L) 37.5 mm, head Ø 21.2 mm, TPE, black, 3240977
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 1 Week **
Transition nozzle from hose to cable WP-EC TPE HF 21.2 BK
End nozzles, transition nozzles from hose to cable.
The technical characteristics of 3240977 from Phoenix Contact at glance
- Material : Thermoplastic elastomers (TPE)
- Article description : WP-EC TPE HF 21.2 BK
- Material : Plastic
- Nominal diameter : 21.2 mm
- Nominal width (imperial) : 1/2
- min. Temperature : - 40 °C
- max. Temperature : 120 °C
- closed end cap available : No
Further links to Phoenix Contact 3240977
You can find more information about Phoenix Contact under the following links 3240977
Technical specifications
Farbe | schwarz | |
Kopfdurchmesser | 21.2 mm | |
Länge | 37.5 mm | |
Material | TPE | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Übergangstülle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |