3240979 | Phoenix Contact

Transition grommet, (L) 44.2 mm, head Ø 34.5 mm, TPE, black, 3240979

Order No.: 61P2962
EAN: 4046356710978
MPN:
3240979
WP-EC TPE HF 34,5 BK
Series: WP-EC TPE HF
3240979 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5228 €

Transition nozzle from hose to cable WP-EC TPE HF 34.5 BK

End nozzles, transition nozzles from hose to cable

The technical characteristics of 3240979 from Phoenix Contact at glance

  • Material : Thermoplastic elastomers (TPE)
  • Article description : WP-EC TPE HF 34.5 BK
  • Material : Plastic
  • Nominal diameter : 34.5 mm
  • Nominal width (imperial) : 1
  • min. Temperature : - 40 °C
  • max. Temperature : 120 °C
  • closed end cap available : No

Further links to Phoenix Contact 3240979

You can find more information about Phoenix Contact under the following links 3240979

Technical specifications
Farbe schwarz
Kopfdurchmesser 34.5 mm
Länge 44.2 mm
Material TPE
max. Temperatur 120 °C
min. Temperatur -40 °C
Zubehörart Übergangstülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes