3240981 | Phoenix Contact

Cable protection end grommet, (L) 20 mm, mounting Ø 10 mm, PA, black, for protective hoses, 3240981

Order No.: 61P3202
EAN: 4046356710992
MPN:
3240981
WP-SC PA HF 10,0 BK
Series: WP-SC
3240981 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

End sleeve, 3240981, Phoenix Contact

End sleeve as cable protection, made of polyamide.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 115°C
  • Material: polyamide
  • Color: black
Technical specifications
Farbe schwarz
Geeignet für Schutzschläuche
Länge 20 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Montagelochgröße 10 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes