3240986 | Phoenix Contact

Cable protection end grommet, (L) 22 mm, mounting Ø 34.5 mm, PA, black, for protective hoses, 3240986

Order No.: 61P3207
EAN: 4046356711043
MPN:
3240986
WP-SC PA HF 34,5 BK
Series: WP-SC
3240986 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9754 €

End sleeve, 3240986, Phoenix Contact

End sleeve as cable protection, made of polyamide.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 115°C
  • Material: polyamide
  • Color: black
Technical specifications
Filter Property Value
Product type cable protection end grommet
Suitable for protective hoses
Length 22 mm
Mounting hole size 34.5 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15