3240987 | Phoenix Contact

Cable protection end grommet, (L) 25 mm, mounting Ø 42.5 mm, PA, black, for protective hoses, 3240987

Order No.: 61P3208
EAN: 4046356711050
MPN:
3240987
WP-SC PA HF 42,5 BK
Series: WP-SC
3240987 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 1 Week **
Total Price:
2.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5704 €

End sleeve, 3240987, Phoenix Contact

End sleeve as cable protection, made of polyamide.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 115°C
  • Material: polyamide
  • Color: black
Technical specifications
Farbe schwarz
Geeignet für Schutzschläuche
Länge 25 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Montagelochgröße 42.5 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes