3241017 | Phoenix Contact

Cable protection end grommet, mounting Ø 14 mm, PP, gray, for protective hoses, 3241017

Order No.: 61P3196
EAN: 4046356711494
MPN:
3241017
WP-SC HF 14
Series: WP-SC
3241017 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3086 €

End sleeve, 3241017, Phoenix Contact

End sleeve as cable protection, made of polypropylene.

Technical details

  • Min. Temperature: - 10°C
  • Max. Temperature: 110°C
  • Material: polypropylene
  • Color: gray
Technical specifications
Farbe grau
Geeignet für Schutzschläuche
Material PP
max. Temperatur 110 °C
min. Temperatur -10 °C
Montagelochgröße 14 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes