3241019 | Phoenix Contact

Cable protection end grommet, mounting Ø 21 mm, PP, gray, for protective hoses, 3241019

Order No.: 61P3198
EAN: 4046356711517
MPN:
3241019
WP-SC HF 21
Series: WP-SC
3241019 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
2.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6894 €

End sleeve, 3241019, Phoenix Contact

End sleeve as cable protection, made of polypropylene.

Technical details

  • Min. Temperature: - 10°C
  • Max. Temperature: 110°C
  • Material: polypropylene
  • Color: gray
Technical specifications
Filter Property Value
Product type cable protection end grommet
Suitable for protective hoses
Mounting hole size 21 mm
Colour gray
Material PP
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15