3241065 | Phoenix Contact

Cable protection end grommet, mounting Ø 10 mm, brass, silver, for protective hoses, 3241065

Order No.: 61P3181
EAN: 4046356711876
MPN:
3241065
WP-SC BRASS 10
Series: WP-SC
3241065 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3796 €

Protective hose, 3241065, Phoenix Contact

End sleeves as cable protection, made of brass.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 250°C
  • Material: Brass
  • Color: silver
Technical specifications
Farbe silber
Geeignet für Schutzschläuche
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Montagelochgröße 10 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei