3241067 | Phoenix Contact
Cable protection end grommet, mounting Ø 17 mm, brass, silver, for protective hoses, 3241067
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: On Request **
Protective hose, 3241067, Phoenix Contact
End sleeves as cable protection, made of brass.
Technical details
- Min. Temperature: - 40°C
- Max. Temperature: 250°C
- Material: Brass
- Color: silver
Technical specifications
Farbe | silber | |
Geeignet für | Schutzschläuche | |
Material | Messing | |
max. Temperatur | 250 °C | |
min. Temperatur | -40 °C | |
Montagelochgröße | 17 mm | |
Zubehörart | Kabelschutz Endtülle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |