3241068 | Phoenix Contact

Cable protection end grommet, mounting Ø 21 mm, brass, silver, for protective hoses, 3241068

Order No.: 61P3184
EAN: 4046356711906
MPN:
3241068
WP-SC BRASS 21
Series: WP-SC
3241068 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Available in 10 days: 31 pcs.
Leadtime: 1 Week **
Total Price:
4.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2959 €

Protective hose, 3241068, Phoenix Contact

End sleeves as cable protection, made of brass.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 250°C
  • Material: Brass
  • Color: silver
Technical specifications
Farbe silber
Geeignet für Schutzschläuche
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Montagelochgröße 21 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei