3241071 | Phoenix Contact

Cable protection end grommet, mounting Ø 45 mm, brass, silver, for protective hoses, 3241071

Order No.: 61P3187
EAN: 4046356711937
MPN:
3241071
WP-SC BRASS 45
Series: WP-SC
Phoenix Contact
3241071 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.664 €

Protective hose, 3241071, Phoenix Contact

End sleeves as cable protection, made of brass.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 250°C
  • Material: Brass
  • Color: silver
Technical specifications
Colour silver
Suitable for protective hoses
Material brass
max. operating temperature 250 °C
min. operating temperature -40 °C
Mounting hole size 45 mm
Accessory Type cable protection end grommet
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead