3241075 | Phoenix Contact

Cable protection end grommet, mounting Ø 21 mm, brass, for protective hoses, 3241075

Order No.: 61P3191
EAN: 4046356712187
MPN:
3241075
WP-SC BRASS WP PVC 21
Series: WP-SC
3241075 Phoenix Contact Cable Management Accessories Image 1
3241075 Phoenix Contact Cable Management Accessories Image 2
3241075 Phoenix Contact Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

Protective hose, 3241075, Phoenix Contact

End sleeve as cable protection, made of brass.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 250°C
  • Material: Brass
Technical specifications
Geeignet für Schutzschläuche
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Montagelochgröße 21 mm
Zubehörart Kabelschutz Endtülle
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei