3241076 | Phoenix Contact

Cable protection end grommet, mounting Ø 27 mm, brass, for protective hoses, 3241076

Order No.: 61P3192
EAN: 4046356712194
MPN:
3241076
WP-SC BRASS WP PVC 27
Series: WP-SC
3241076 Phoenix Contact Cable Management Accessories Image 1
3241076 Phoenix Contact Cable Management Accessories Image 2
3241076 Phoenix Contact Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3673 €

Protective hose, 3241076, Phoenix Contact

End sleeve as cable protection, made of brass.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 250°C
  • Material: Brass
Technical specifications
Filter Property Value
Product type cable protection end grommet
Suitable for protective hoses
Mounting hole size 27 mm
Material brass
min. operating temperature -40 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15