3241080 | Phoenix Contact

Mounting bracket, PG21, mounting Ø 29 mm, steel, galvanized, silver, for protective hoses, 3241080

Order No.: 61P2897
EAN: 4046356712231
MPN:
3241080
WP-BASE A PG21
Series: WP-BASE A
Phoenix Contact
3241080 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Total Price:
5.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4621 €

Protective hose fixing bracket, 3241080, Phoenix Contact

Fixing bracket for protective sleeves, fixed with two screws.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 200°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Version PG21
Colour silver
Suitable for protective hoses
Material steel, galvanized
max. operating temperature 200 °C
min. operating temperature -40 °C
Mounting hole size 29 mm
Accessory Type mounting bracket
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes