3241082 | Phoenix Contact

Mounting bracket, PG36, mounting Ø 47.5 mm, steel, galvanized, silver, for protective hoses, 3241082

Order No.: 61P2899
EAN: 4046356712255
MPN:
3241082
WP-BASE A PG36
Series: WP-BASE A
3241082 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1166 €

Protective hose fixing bracket, 3241082, Phoenix Contact

Fixing bracket for protective sleeves, fixed with two screws.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 200°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Version PG36
Colour silber
Suitable for Schutzschläuche
Material Stahl, verzinkt
max. operating temperature 200 °C
min. operating temperature -40 °C
Mounting hole size 47.5 mm
Accessory Type Befestigungwinkel
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes