3241084 | Phoenix Contact
Mounting bracket, M20, mounting Ø 21 mm, steel, galvanized, silver, for protective hoses, 3241084
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Protective hose fixing bracket, 3241084, Phoenix Contact
Fixing bracket for protective sleeves, fixed with two screws.
Technical details
- Min. Temperature: - 40°C
- Max. Temperature: 200°C
- Material: Steel, galvanized
- Color: silver
Technical specifications
Version | M20 | |
Colour | silber | |
Suitable for | Schutzschläuche | |
Material | Stahl, verzinkt | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 21 mm | |
Accessory Type | Befestigungwinkel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |