3241085 | Phoenix Contact

Mounting bracket, M25, mounting Ø 26 mm, steel, galvanized, silver, for protective hoses, 3241085

Order No.: 61P2893
EAN: 4046356712286
MPN:
3241085
WP-BASE A M25
Series: WP-BASE A
3241085 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6521 €

Protective hose fixing bracket, 3241085, Phoenix Contact

Fixing bracket for protective sleeves, fixed with two screws.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 200°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Version M25
Colour silber
Suitable for Schutzschläuche
Material Stahl, verzinkt
max. operating temperature 200 °C
min. operating temperature -40 °C
Mounting hole size 26 mm
Accessory Type Befestigungwinkel
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes