3241086 | Phoenix Contact

Mounting bracket, M32, mounting Ø 33 mm, steel, galvanized, silver, for protective hoses, 3241086

Order No.: 61P2894
EAN: 4046356712293
MPN:
3241086
WP-BASE A M32
Series: WP-BASE A
3241086 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

Protective hose fixing bracket, 3241086, Phoenix Contact

Fixing bracket for protective sleeves, fixed with two screws.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 200°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Version M32
Colour silber
Suitable for Schutzschläuche
Material Stahl, verzinkt
max. operating temperature 200 °C
min. operating temperature -40 °C
Mounting hole size 33 mm
Accessory Type Befestigungwinkel
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes