3241087 | Phoenix Contact

Mounting bracket, M40, mounting Ø 43 mm, steel, galvanized, silver, for protective hoses, 3241087

Order No.: 61P2895
EAN: 4046356712309
MPN:
3241087
WP-BASE A M40
Series: WP-BASE A
3241087 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
7.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9972 €

Protective hose fixing bracket, 3241087, Phoenix Contact

Fixing bracket for protective sleeves, fixed with two screws.

Technical details

  • Min. Temperature: - 40°C
  • Max. Temperature: 200°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Version M40
Colour silber
Suitable for Schutzschläuche
Material Stahl, verzinkt
max. operating temperature 200 °C
min. operating temperature -40 °C
Mounting hole size 43 mm
Accessory Type Befestigungwinkel
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes