3241160 | Phoenix Contact

Flat seal, M12, (W x H) 20 x 1.6 mm, NBR, black, for IP68, 3241160

Order No.: 61P2979
EAN: 4046356785662
MPN:
3241160
WP-FS IP68 M12
Series: WP-FS IP68
3241160 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat seal WP-FS IP68 M12

Flat seal, height: 1.6 mm, diameter: 20 mm, color: black.

The technical characteristics of 3241160 from Phoenix Contact at glance

  • Inner diameter : 12 mm
  • Outer diameter : 20 mm
  • Article description : WP-FS IP68 M12
  • Material : Plastic
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 1.6 mm
  • Suitable for thread size (metric) : M12

Further links to Phoenix Contact 3241160

You can find more information about Phoenix Contact under the following links 3241160

Technical specifications
Filter Property Value
Product type flat seal
Version M12
Suitable for IP68
Width 20 mm
Height 1.6 mm
Colour black
Material NBR
min. operating temperature -20 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15