3241162 | Phoenix Contact
Flat seal, M20, (W x H) 29 x 1.8 mm, NBR, black, for IP68, 3241162
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal WP-FS IP68 M20
Flat seal, height: 1.8 mm, diameter: 29 mm, color: black.
The technical characteristics of 3241162 from Phoenix Contact at glance
- Inner diameter : 20 mm
- Outer diameter : 29 mm
- Article description : WP-FS IP68 M20
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 1.8 mm
- Suitable for thread size (metric) : M20
Further links to Phoenix Contact 3241162
You can find more information about Phoenix Contact under the following links 3241162
Technical specifications
Ausführung | M20 | |
Breite | 29 mm | |
Farbe | schwarz | |
Geeignet für | IP68 | |
Höhe | 1.8 mm | |
Material | NBR | |
max. Temperatur | 120 °C | |
min. Temperatur | -20 °C | |
Zubehörart | Flachdichtung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |