3241163 | Phoenix Contact
Flat seal, M25, (W x H) 37 x 1.8 mm, NBR, black, for IP68, 3241163
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal WP-FS IP68 M25
Flat seal, height: 1.8 mm, diameter: 37 mm, color: black.
The technical characteristics of 3241163 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-FS IP68 M25
- Outer diameter : 37 mm
- Inner diameter : 25 mm
- Suitable for thread size (metric) : M25
- min. Thickness : 1.8 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241163
You can find more information about Phoenix Contact under the following links 3241163
Technical specifications
Ausführung | M25 | |
Breite | 37 mm | |
Farbe | schwarz | |
Geeignet für | IP68 | |
Höhe | 1.8 mm | |
Material | NBR | |
max. Temperatur | 120 °C | |
min. Temperatur | -20 °C | |
Zubehörart | Flachdichtung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |