3241165 | Phoenix Contact

Flat seal, M40, (W x H) 52 x 2.1 mm, NBR, black, for IP68, 3241165

Order No.: 61P2984
EAN: 4046356785716
MPN:
3241165
WP-FS IP68 M40
Series: WP-FS IP68
3241165 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Flat seal WP-FS IP68 M40

Flat seal, height: 2.1 mm, diameter: 52 mm, color: black.

The technical characteristics of 3241165 from Phoenix Contact at glance

  • Material : Plastic
  • Article description : WP-FS IP68 M40
  • Outer diameter : 52 mm
  • Inner diameter : 40 mm
  • Suitable for thread size (metric) : M40
  • min. Thickness : 2.1 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241165

You can find more information about Phoenix Contact under the following links 3241165

Technical specifications
Ausführung M40
Breite 52 mm
Farbe schwarz
Geeignet für IP68
Höhe 2.1 mm
Material NBR
max. Temperatur 120 °C
min. Temperatur -20 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes