3241166 | Phoenix Contact
Flat seal, PG7, (W x H) 16 x 2 mm, NBR, black, for IP68, 3241166
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal WP-FS IP68 PG7
Flat seal, height: 2 mm, diameter: 16 mm, color: black
The technical characteristics of 3241166 from Phoenix Contact at glance
- Inner diameter : 11.5 mm
- Outer diameter : 16 mm
- Article description : WP-FS IP68 PG7
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2 mm
- Suitable for thread size (metric) : Pg7
Further links to Phoenix Contact 3241166
You can find more information about Phoenix Contact under the following links 3241166
Technical specifications
Version | PG7 | |
Width | 16 mm | |
Colour | schwarz | |
Suitable for | IP68 | |
Height | 2 mm | |
Material | NBR | |
max. operating temperature | 120 °C | |
min. operating temperature | -20 °C | |
Accessory Type | Flachdichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |