3241167 | Phoenix Contact

Flat seal, PG9, (W x H) 20 x 2 mm, NBR, black, for IP68, 3241167

Order No.: 61P2991
EAN: 4046356785730
MPN:
3241167
WP-FS IP68 PG9
Series: WP-FS IP68
3241167 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €

Flat seal WP-FS IP68 PG9

Flat seal, height: 2 mm, diameter: 20 mm, color: black.

The technical characteristics of 3241167 from Phoenix Contact at glance

  • Material : Plastic
  • Article description : WP-FS IP68 PG9
  • Outer diameter : 20 mm
  • Inner diameter : 14 mm
  • Suitable for thread size (metric) : Pg9
  • min. Thickness : 2 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241167

You can find more information about Phoenix Contact under the following links 3241167

Technical specifications
Version PG9
Width 20 mm
Colour schwarz
Suitable for IP68
Height 2 mm
Material NBR
max. operating temperature 120 °C
min. operating temperature -20 °C
Accessory Type Flachdichtung
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes