3241170 | Phoenix Contact

Flat seal, PG21, (W x H) 34 x 2.5 mm, NBR, black, for IP68, 3241170

Order No.: 61P2987
EAN: 4046356785761
MPN:
3241170
WP-FS IP68 PG21
Series: WP-FS IP68
3241170 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Flat seal WP-FS IP68 PG21

Flat seal, height: 2.5 mm, diameter: 34 mm, color: black.

The technical characteristics of 3241170 from Phoenix Contact at glance

  • Inner diameter : 27 mm
  • Outer diameter : 34 mm
  • Article description : WP-FS IP68 PG21
  • Material : Plastic
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2.5 mm
  • Suitable for thread size (metric) : Pg21

Further links to Phoenix Contact 3241170

You can find more information about Phoenix Contact under the following links 3241170

Technical specifications
Version PG21
Width 34 mm
Colour schwarz
Suitable for IP68
Height 2.5 mm
Material NBR
max. operating temperature 120 °C
min. operating temperature -20 °C
Accessory Type Flachdichtung
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes