3241174 | Phoenix Contact
Flat seal, M12, (W x H) 20 x 1.6 mm, centellen, green, for IP68, 3241174
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal WP-FS HF IP68 M12
Flat seal, height: 1.6 mm, diameter: 20 mm, color: green.
The technical characteristics of 3241174 from Phoenix Contact at glance
- Inner diameter : 12 mm
- Outer diameter : 20 mm
- Article description : WP-FS HF IP68 M12
- Material : Centellen
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 1.6 mm
- Suitable for thread size (metric) : M12
Further links to Phoenix Contact 3241174
You can find more information about Phoenix Contact under the following links 3241174
Technical specifications
Ausführung | M12 | |
Breite | 20 mm | |
Farbe | grün | |
Geeignet für | IP68 | |
Höhe | 1.6 mm | |
Material | Centellen | |
max. Temperatur | 200 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Flachdichtung |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |